| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-442-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-442-208 |
307-050-442-208
| Heilind Number: | EDA307-050-442-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-442-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency, this connector features durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. With a straight mount orientation and a pitch of .156 inches, it facilitates easy installation and maintenance. Its copper alloy contact material guarantees optimal conductivity, while its double row design with 50 positions allows for versatile connectivity options. Operating seamlessly within a wide temperature range of -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your systems with this essential connector, offering both functionality and durability.

