| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-442-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-442-212 |
307-050-442-212
| Heilind Number: | EDA307-050-442-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-442-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a current rating of 5 A, it offers robust power delivery, while its Copper Alloy contacts guarantee efficient signal transmission. The double-row layout with 50 positions allows for versatile connectivity options, perfect for a wide range of applications. Engineered for precision, it boasts a pitch of .156 inches and row spacing of .2 inches, enabling seamless integration on your PCB. The straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Elevate your PCB design with this high-quality Card Edge Connector.

