| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-455-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-455-203 |
307-050-455-203
| Heilind Number: | EDA307-050-455-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-455-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The Copper Alloy contact material guarantees efficient power transmission, while the 5 A amperage rating supports high-power applications. With two rows and 50 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation allows for seamless integration. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial and commercial applications. Upgrade your connectivity solutions with this high-quality component.

