| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-455-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-455-207 |
307-050-455-207
| Heilind Number: | EDA307-050-455-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-455-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, boasting a high amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With two rows of contacts made of Copper Alloy, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and efficient connectivity. Its 50 positions cater to a wide range of connection needs, making it a versatile solution for your PCB assembly. Designed for straight mounting orientation, it provides ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance under varying conditions. Elevate your PCB design with this essential component for seamless and reliable connectivity.

