| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-456-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-456-268 |
307-050-456-268
| Heilind Number: | EDA307-050-456-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-456-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with this Card Edge Connector, designed for optimal performance in electronic applications. Featuring a green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability. With two rows of copper alloy contacts, it ensures secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 50 positions cater to multiple interfaces. Its straight mount orientation allows for easy installation, and an operating temperature range of -40 to 105 °C ensures functionality in various environments. Elevate your connectivity solutions with this essential component.

