| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-458-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-458-278 |
307-050-458-278
| Heilind Number: | EDA307-050-458-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-458-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a dependable component designed for seamless board-to-board connectivity. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures both durability and visibility in your setup. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power and signal transmission. The two rows of 50 positions provide ample space for your connections, with a pitch of .156 inches and row spacing of .2 inches for easy integration. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your system with this essential connector for seamless performance.

