| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-459-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-459-208 |
307-050-459-208
| Heilind Number: | EDA307-050-459-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-459-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliability in demanding environments. With a current rating of 5 A, it's suitable for various power and signal applications. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide secure and efficient connections. With 50 positions, it offers ample connectivity options for your PCB boards. Designed for right-angle mounting, it facilitates easy installation. Operating in a wide temperature range from -40 to 105 °C, it guarantees stable performance in diverse conditions. Upgrade your system with this essential component for seamless board-to-board connections.

