| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-460-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-460-208 |
307-050-460-208
| Heilind Number: | EDA307-050-460-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-460-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a low-profile design and straight mount orientation, it easily fits into tight spaces on your PCB. Offering 50 positions in 2 rows, it allows for efficient data transmission. Whether you're working on a new project or upgrading existing systems, this connector is a versatile solution. Operating smoothly in a wide temperature range from -40 to 105 °C, it ensures consistent functionality in various environments. Trust in our high-quality connector for your next electronic application.

