| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-460-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-460-268 |
307-050-460-268
| Heilind Number: | EDA307-050-460-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-460-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this green Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With dual rows and 50 positions, this connector facilitates efficient data transmission. The copper alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Operating within a wide temperature range of -40 to 105 °C, it is suitable for a range of applications. Upgrade your PCB setups with this essential component, ideal for connecting multiple boards or peripherals.

