| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-524-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-524-201 |
307-050-524-201
| Heilind Number: | EDA307-050-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-524-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this dual-row Card Edge Connector, boasting a vibrant green color for easy identification. With a pitch of .156 inches and a contact material of Copper Alloy, it ensures reliable signal transmission. Featuring a straight mount orientation and housing made of UL 94V-0 Thermoplastic Polyester, it guarantees secure and durable installation. This connector offers 50 positions across two rows, with a row spacing of .2 inches for efficient board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice for your electronic assemblies. Elevate your PCB design with this essential component, perfect for applications in telecommunications, computing, and beyond.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC RJHSE5485 | CONN MOD JACK RJ45 8P8C SHIELDED | ![]() |
| EDAC 5-102589-8 | 12 MODII 2PC HDR DRRA SHRD, ROHS | ![]() |
| EDAC 47352-1001 | 1.10mm Pitch microSD Card Connector, Push-Push Type, with VSS (Supply Voltage Ground) Detect Switch, Lead-Free | ![]() |


