| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-556-268 |
307-050-556-268
| Heilind Number: | EDA307-050-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-556-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Featuring two rows of high-performance copper alloy contacts, it ensures reliable power transmission with a 5A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer across 50 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility in diverse applications. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.

