| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-558-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-558-202 |
307-050-558-202
| Heilind Number: | EDA307-050-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-558-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in all operating conditions. Featuring two rows and 50 positions, this connector offers ample connectivity options. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a 5A amperage and an operating temperature range of -40 to 105 °C, it guarantees stable performance even in demanding environments. Whether for industrial applications or DIY projects, this green connector, with a right-angle mount orientation, is a versatile and essential component for your circuit board setup.

