| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-560-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-560-202 |
307-050-560-202
| Heilind Number: | EDA307-050-560-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-560-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your PCB connection with our Card Edge Connector, designed for optimal performance and durability. This green connector boasts a 5 A amperage rating, making it suitable for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various environments. Featuring two rows of copper alloy contacts with a pitch of .156 in and a row spacing of .2 in, it offers seamless connectivity for up to 50 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in this essential component for efficient board-to-board connections.

