| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-050-560-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-050-560-212 |
307-050-560-212
| Heilind Number: | EDA307-050-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-050-560-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also boasts impressive functionality. With a robust amperage rating of 5 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. The two rows of copper alloy contacts offer a total of 50 positions, allowing for efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

