| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-400-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-400-258 |
307-052-400-258
| Heilind Number: | EDA307-052-400-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-400-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color, it not only stands out visually but also ensures easy identification during installation. With a durable housing made from UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in demanding environments. Its two rows of copper alloy contacts, with a pitch of .156 inches and 52 positions, provide efficient and secure connections. The straight mount orientation offers flexibility in assembly, while its wide operating temperature range of -40 to 105°C ensures stable operation in various conditions. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.

