| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-424-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-424-208 |
307-052-424-208
| Heilind Number: | EDA307-052-424-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-424-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a reliable solution designed for seamless integration in PCB assemblies. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and robust performance. Featuring two rows of high-quality copper alloy contacts with a pitch of .156 inches and a total of 52 positions, it offers ample connectivity options for your electronic projects. Its straight mount orientation and compatibility with board-to-board PCB connections make it versatile in its application. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Upgrade your connectivity infrastructure with this essential component.

