| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-440-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-440-212 |
307-052-440-212
| Heilind Number: | EDA307-052-440-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-440-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures durability and reliability in any application. With a dual-row configuration and 52 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing provide easy mating with compatible PCBs. Whether for industrial or commercial use, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for diverse environments. Trust in its straight mount orientation for secure and stable installation. Elevate your connectivity solutions with this essential component.

