| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-442-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-442-202 |
307-052-442-202
| Heilind Number: | EDA307-052-442-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-442-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for seamless integration, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures durability and reliability. With two rows of copper alloy contacts, it offers a high amperage of 5 A, making it suitable for power-intensive applications. Featuring a pitch of .156 inches and row spacing of .2 inches, it accommodates 52 positions for comprehensive board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for your electronic projects.

