| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-442-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-442-207 |
307-052-442-207
| Heilind Number: | EDA307-052-442-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-442-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, designed for efficient PCB-to-board assembly. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a contact material of Copper Alloy, it guarantees secure and low-resistance connections. Featuring 52 positions spread across 2 rows, and a pitch of .156 inches, it offers ample room for versatile applications. The straight mount orientation and .2-inch row spacing further simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic devices and systems. Elevate your connectivity solutions with this essential component.

