| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-455-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-455-258 |
307-052-455-258
| Heilind Number: | EDA307-052-455-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-455-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. Featuring two rows of contacts with a pitch of .156 inches and a total of 52 positions, it offers ample connectivity options for your circuitry. Crafted with precision using Copper Alloy contact material, it guarantees excellent conductivity and long-lasting durability. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and resilient. Elevate your PCB design with this essential component, perfect for a wide range of applications in the electronics industry.

