| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-456-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-456-201 |
307-052-456-201
| Heilind Number: | EDA307-052-456-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-456-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Designed with two rows of 52 positions each, it offers ample connectivity options. The contacts are made of robust Copper Alloy, providing reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse applications. Whether for industrial machinery or consumer electronics, it's a versatile solution for your connectivity needs. Trust in its straight mount orientation for easy installation on your PCB. Elevate your design with this essential component.

