| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-456-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-456-208 |
307-052-456-208
| Heilind Number: | EDA307-052-456-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-456-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Boasting a vibrant green hue, this connector not only stands out visually but also delivers reliable performance, with a high amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts with a precise pitch of .156 inches and row spacing of .2 inches, it offers seamless alignment for up to 52 positions. Whether for power or data transmission, its straight mount orientation guarantees a secure fit on your PCB. With an impressive operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it an essential choice for industrial and commercial applications. Elevate your connectivity game with this versatile and robust Card Edge Connector.

