| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-456-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-456-212 |
307-052-456-212
| Heilind Number: | EDA307-052-456-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-456-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration within PCB setups, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a double-row configuration featuring 52 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. Operating flawlessly in a temperature range from -40 to 105°C, it ensures reliable performance even in extreme environments. Streamline your assembly process with its straight mount orientation and .2-inch row spacing. The vivid green color not only adds a pop of visual interest but also aids in quick and easy identification during installation. Trust in the quality and efficiency of this Card Edge Connector for all your board-to-board PCB connection needs.

