| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-458-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-458-202 |
307-052-458-202
| Heilind Number: | EDA307-052-458-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-458-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity, making it suitable for a wide range of applications. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With two rows and 52 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse operating conditions. Trust in this Card Edge Connector for dependable and efficient board-to-board connectivity.

