| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-458-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-458-203 |
307-052-458-203
| Heilind Number: | EDA307-052-458-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-458-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a range of environments. With two rows of copper alloy contacts, it offers efficient power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup, and with 52 positions available, it provides ample connectivity options. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Upgrade your PCB connections with this essential component.

