| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-460-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-460-212 |
307-052-460-212
| Heilind Number: | EDA307-052-460-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-460-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a variety of environments. With a double row layout and Copper Alloy contacts, it offers secure and efficient power transmission, supporting an amperage of 5 A. The .156 inch pitch and .2 inch row spacing provide precise alignment, accommodating 52 positions for comprehensive connectivity. Whether you require straight or right-angle mounting, this connector delivers flexibility and ease of installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the electronic industry. Trust in its quality and efficiency to optimize your PCB assemblies seamlessly. Elevate your projects with this essential connector.

