| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-522-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-522-202 |
307-052-522-202
| Heilind Number: | EDA307-052-522-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-522-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in your PCB assemblies. Boasting a sleek green finish, this connector ensures both visual appeal and functionality. With a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in diverse applications. Featuring two rows of 52 positions each with a pitch of .156 inches, it offers ample connectivity options for your needs. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB setup with this essential component for efficient and secure board-to-board connections.

