| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-522-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-522-278 |
307-052-522-278
| Heilind Number: | EDA307-052-522-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-522-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity with our advanced Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector stands out while offering reliable performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The connector boasts two rows of high-quality Copper Alloy contacts, providing a secure and efficient connection. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. With a total of 52 positions, it accommodates multiple signals with ease. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Upgrade your PCB setup with this essential component for seamless connectivity.

