| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-540-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-540-207 |
307-052-540-207
| Heilind Number: | EDA307-052-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-540-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for streamlined board-to-board PCB connections, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a 2-row configuration and 52 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and its straight mount orientation further simplifies integration. Rated for an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setups with this essential connector for seamless and efficient electronic connections.

