| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-542-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-542-268 |
307-052-542-268
| Heilind Number: | EDA307-052-542-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-542-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power delivery at an amperage of 5A. With two rows and 52 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your PCB connections with this green-colored connector, designed for optimal performance in board-to-board applications.

