| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-559-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-559-203 |
307-052-559-203
| Heilind Number: | EDA307-052-559-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-559-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a double row configuration and a total of 52 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, ensures reliable and low-resistance connections. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its right-angle mount orientation allows for easy integration, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Upgrade your board-to-board connections with this essential component.

