| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-560-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-560-207 |
307-052-560-207
| Heilind Number: | EDA307-052-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-560-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in demanding electronic applications. Featuring a vibrant green color for easy identification, this connector offers a high amperage rating of 5 A, making it suitable for power-intensive setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it ensures long-lasting durability and efficient conductivity. With two rows and 52 positions, it provides ample connectivity options while maintaining a compact .156-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for your connectivity needs. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic projects.

