| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-560-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-560-212 |
307-052-560-212
| Heilind Number: | EDA307-052-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-560-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. With a vibrant green color and robust UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and visual appeal. Featuring two rows of Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable power and signal transmission. With a total of 52 positions, you can effortlessly connect multiple components on your board. Whether you require straight or right-angle mounting, this connector caters to your specific orientation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees high performance in various environments. Upgrade your connectivity solutions with this essential component.

