| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-420-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-420-204 |
307-054-420-204
| Heilind Number: | EDA307-054-420-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-420-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Discover seamless connectivity with our Card Edge Connector. Designed for precision and reliability, this essential component features a vibrant green hue, making it easily identifiable in any setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures maximum durability and safety in operation. Perfect for high-performance applications, it boasts a dual-row configuration with a total of 54 positions, providing ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal conductivity for uninterrupted data transmission. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment and secure attachment to your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Elevate your connectivity solutions with this advanced Card Edge Connector.

