| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-420-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-420-268 |
307-054-420-268
| Heilind Number: | EDA307-054-420-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-420-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not just visually striking, but also high-performing with a 5 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliable conductivity. With two rows and 54 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing make for precise and efficient connections. Designed for straight mount orientation, it's ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.

