| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-442-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-442-201 |
307-054-442-201
| Heilind Number: | EDA307-054-442-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-442-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. Its two rows of Copper Alloy contacts, spaced at .156 inches with a .2-inch row spacing, offer secure connectivity for up to 54 positions. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector guarantees efficiency and longevity. Whether you're an electronics enthusiast or a seasoned professional, trust in the quality and functionality of our Card Edge Connector to elevate your connectivity solutions.

