| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-442-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-442-212 |
307-054-442-212
| Heilind Number: | EDA307-054-442-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-442-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on PCBs. With a vibrant green color, it adds a pop of personality to your setup. Engineered for high performance, this connector can handle up to 5A of current, making it perfect for power-intensive applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, it provides a secure and stable connection for your components. With 54 positions in total, it offers ample room for multiple connections. Whether you require a straight or right-angle mount, this connector accommodates your specific layout needs. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various conditions. Upgrade your board-to-board connections with this essential component.

