| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-455-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-455-201 |
307-054-455-201
| Heilind Number: | EDA307-054-455-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-455-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless data transmission. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in demanding environments. Featuring two rows and 54 positions, it allows for efficient signal transfer. The green color adds a touch of organization to your setup, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. Designed for a straight mount orientation, it seamlessly integrates into your PCB layout. With an operating temperature range of -40 to 105 °C, it guarantees stable operation under varying conditions. Elevate your electronic assemblies with this high-quality connector.

