| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-455-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-455-204 |
307-054-455-204
| Heilind Number: | EDA307-054-455-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-455-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also ensures reliable performance, with a high amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 54 positions, it offers ample connectivity options, while the Copper Alloy contact material and .156-inch pitch ensure efficient data transfer. Perfect for straight mounting, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various applications in the electronics industry. Upgrade your board-to-board connections with this essential component.

