| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-455-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-455-208 |
307-054-455-208
| Heilind Number: | EDA307-054-455-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-455-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our dual-row Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its Copper Alloy contacts offer reliable conductivity, with a .156-inch pitch and 54 positions for seamless integration. Designed for straight mount orientation, it facilitates efficient board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Stay connected with ease using this high-quality component.

