| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-456-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-456-201 |
307-054-456-201
| Heilind Number: | EDA307-054-456-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-456-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features two rows of 54 positions each, offering ample space for secure and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. The contact material, Copper Alloy, guarantees excellent conductivity for optimal performance. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your electronic projects. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB design with this high-quality Card Edge Connector and experience seamless connectivity like never before.

