| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-456-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-456-203 |
307-054-456-203
| Heilind Number: | EDA307-054-456-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-456-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Featuring a vibrant green hue, this connector not only stands out visually but also ensures easy identification. With a current rating of 5 A, it delivers optimal performance for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 54 positions for versatile usage. The straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your connectivity with this essential component.

