| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-456-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-456-268 |
307-054-456-268
| Heilind Number: | EDA307-054-456-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-456-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your board-to-board connectivity with our Card Edge Connector. This essential component, featuring a vibrant green hue, is designed for optimal performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, it facilitates seamless data transfer, while its .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting 54 positions and a robust 5A amperage, it meets the demands of modern electronic applications. The straight mount orientation enhances ease of installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your PCB connectivity with this indispensable connector.

