| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-458-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-458-204 |
307-054-458-204
| Heilind Number: | EDA307-054-458-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-458-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a dual-row configuration with 54 positions, ensuring optimal signal transmission. The durable construction, with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guarantees reliability in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for smooth board-to-board connections. The right-angle mount orientation further enhances versatility in installation, while the operating temperature range of -40 to 105°C ensures performance consistency. Elevate your electronic assemblies with this essential component.

