| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-458-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-458-208 |
307-054-458-208
| Heilind Number: | EDA307-054-458-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-458-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Featuring a sleek design in Green, it not only ensures seamless power and data transmission but also adds a pop of color to your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, this connector guarantees reliability in demanding environments. Its dual-row configuration with a total of 54 positions allows for versatile board-to-board connections, while the right-angle mount orientation offers flexibility in installation. Designed for efficiency, it has a pitch of .156 inches and row spacing of .2 inches, meeting industry standards for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.

