| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-459-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-459-212 |
307-054-459-212
| Heilind Number: | EDA307-054-459-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-459-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration between boards. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. Featuring two rows of Copper Alloy contacts, it offers a total of 54 positions with a pitch of .156 inches. The right-angle mount orientation and a row spacing of .2 inches make it versatile for various configurations. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission while maintaining stability. Elevate your PCB assembly process with this essential connector.

