| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-460-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-460-268 |
307-054-460-268
| Heilind Number: | EDA307-054-460-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-460-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for secure and efficient board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a dual-row layout and a total of 54 positions, this connector ensures ample connectivity options for your applications. Crafted with precision, it boasts Copper Alloy contacts for reliable signal transmission and a pitch of .156 inches for easy interfacing. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Upgrade your setup with this essential component and experience seamless connectivity like never before.

