| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-520-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-520-207 |
307-054-520-207
| Heilind Number: | EDA307-054-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-520-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its dual-row configuration and Copper Alloy contacts provide reliable power and signal transmission, with a pitch of .156 inches and row spacing of .2 inches for efficient PCB assembly. Featuring 54 positions and a straight mount orientation, it offers versatility in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Upgrade your system with this essential component for seamless and secure connectivity.

