| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-522-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-522-201 |
307-054-522-201
| Heilind Number: | EDA307-054-522-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-522-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and robust performance. Boasting a dual-row configuration and featuring Copper Alloy contacts, it offers reliable power delivery with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 54 available positions cater to diverse connection needs. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a range of applications in various industries. Elevate your PCB design with this essential component, combining functionality and quality seamlessly.

