| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-054-540-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-054-540-201 |
307-054-540-201
| Heilind Number: | EDA307-054-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-054-540-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a double-row configuration and 54 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contacts provide secure and efficient power transmission, with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for seamless integration, making it a vital component in your connectivity solutions.

